The 98823-1011 is a 10A rated I/O connector with a 2-row, 10-position configuration. It features a crimp termination and is available in a bulk packaging quantity of 1100. The connector has a pitch of 6mm and is compliant with Reach SVHC regulations. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is not compliant with Glow Wire regulations and has a low halogen content.
Molex 98823-1011 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1100 |
| Packaging | Bulk |
| Pitch | 6mm |
| Reach SVHC Compliant | Yes |
| Series | 98823 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98823-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
