This 6-position male circular connector has a 5mm pitch and is rated for operation up to 85°C. It features a black tin plated contact and is packaged in bulk quantities of 756. The connector is not compliant with Glow Wire or Reach SVHC regulations, and has low halogen content. It is designed for cable mounting and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 98825-1061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Depth | 41mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 16.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| Series | 98825 |
| Termination | Crimp |
| Width | 29.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 98825-1061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.