Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 98825-1068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 756 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 98825 |
| RoHS | Compliant |
Download the complete datasheet for Molex 98825-1068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.