Molex 98897-1109 technical specifications.
| Gender | Female |
| Halogen Free | Low Halogen |
| Package Quantity | 24800 |
| Packaging | Tape and Reel |
| Series | 98897 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98897-1109 to view detailed technical specifications.
No datasheet is available for this part.