Molex 98897-1119 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Gender | Female |
| Halogen Free | Low Halogen |
| Package Quantity | 21200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 98897 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98897-1119 to view detailed technical specifications.
No datasheet is available for this part.