Molex 98897-1129 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Halogen Free | Low Halogen |
| Package Quantity | 19600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 98897 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 98897-1129 to view detailed technical specifications.
No datasheet is available for this part.