CSP5 Rcpt Hsg W/ Cap Grn D4/LAT 5Ckt
Molex 989361055 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 989361055 to view detailed technical specifications.
No datasheet is available for this part.