Conn Housing RCP 48 POS Crimp ST Cable Mount Automotive Carton
Checking distributor stock and pricing after the page loads.
Molex 98950-3001 technical specifications.
| Current Rating | 12A |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 3136 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 98950 |
| Termination | Crimp |
| RoHS | Compliant |