
Automotive Connectors CMC Fem Modul Left l Left Brown 48Ckt
Checking distributor stock and pricing after the page loads.
Molex 98950-3003 technical specifications.
| Color | Brown |
| Current Rating | 12A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 98950 |
| Termination | Crimp |
| RoHS | Compliant |