Molex 98989-1011 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 5 |
| Package Quantity | 700 |
| Series | 98989 |
| RoHS | Compliant |
Download the complete datasheet for Molex 98989-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.