
53-position, 4-row right-angle male header with receptacle contacts. Features brass contacts with tin plating, rated for 21A and 14V DC. Operates from -40°C to 125°C, with a 1.5mm pitch and through-hole mounting. Constructed from brass, this low halogen, RoHS compliant connector is supplied in bulk packaging.
Molex 98997-1002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Current Rating | 21A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 53 |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 98997 |
| Termination | Solder |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 98997-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
