1.27MM PF LOPRO IDT RI-B WHT 2SN 26CKT
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |