
This 15-position shielded metal backshell is made from zinc with a nickel plating. It features a silver color and is part of the FMH series. The backshell is not RoHS compliant and has a wire/cable diameter of 8.5mm.
Sign in to ask questions about the Molex FMH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex FMH2 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Number of Positions | 15 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | FMH |
| Shell Material | Zinc |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex FMH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
