Sign in to ask questions about the Molex AA-2205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex AA-2205 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex AA-2205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.