
The AA-2261 from Molex is a female crimp termination rated for 600V. It is made from brass with a tin plating and features a nylon insulation material. The component is packaged in a box with 100 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Molex AA-2261 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex AA-2261 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Material | Nylon |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 19005 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex AA-2261 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.