This 3-position receptacle connector features an aluminium body and gold-plated copper alloy contacts. It is not SVHC compliant and does not meet RoHS standards. The connector is part of the BACC45 series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC45 |
| RoHS | Compliant |