Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex BACC45FN14-4S8H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| Series | C48 Omega |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC45FN14-4S8H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.