This 24-contact receptacle features an aluminium shell with a gold plating, meeting the MIL-DTL-26500 military standard. The body material is also aluminium, with copper alloy contacts. It is not SVHC compliant and does not meet RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex BACC45FN16-24P7H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC45FN16-24P7H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.