This 24-position receptacle connector features an aluminium shell and 24 contacts. The body and contacts are made from aluminium and copper alloy, respectively, with a gold plating. It is designed to meet the MIL-DTL-26500 military standard, but does not comply with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex BACC45FN16-24S6H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC45FN16-24S6H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.