The BACC45FN20-16P8H receptacle connector features 16 contacts and an aluminium body with gold-plated copper alloy contacts. It is designed to meet the military standard MIL-DTL-26500. The connector is not compliant with Reach SVHC or RoHS regulations. It is manufactured by Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex BACC45FN20-16P8H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex BACC45FN20-16P8H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC45FN20-16P8H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.