This receptacle features 41 contacts and is constructed with an aluminium body, with gold plated copper contacts. It meets the MIL-DTL-26500 military standard and is available for crimp termination. The part is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 41 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |