This 41-contact receptacle features an aluminium body and gold-plated copper contacts. It is designed for crimp termination and meets the MIL-DTL-26500 military standard. The component is not SVHC compliant and does not meet RoHS requirements.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 41 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |