This connector features a body made from aluminium, with copper alloy contacts plated with gold. It has a 2-position, 2-contact design and is compliant with the MIL-DTL-26500 military standard. The connector is not Reach SVHC compliant or RoHS compliant. The shell is anodized.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |