This connector features a 5-contact male design with a crimp termination and is constructed from aluminium with gold plated copper contacts. It meets the MIL-DTL-26500 military standard and is part of the C48 series. The connector is not SVHC compliant and does not meet RoHS standards.
Sign in to ask questions about the Molex BACC45FT10-5P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex BACC45FT10-5P6 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC45FT10-5P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.