
The BACC45FT10-5P8 is a 5-pin crimp terminal from Molex with an aluminium body and gold-plated copper contacts. It is not compliant with RoHS or Reach SVHC standards. The terminal is part of the C48 series and meets the military standard MIL-DTL-26500.
Sign in to ask questions about the Molex BACC45FT10-5P8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex BACC45FT10-5P8 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC45FT10-5P8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.