This 31-contact female connector features an aluminium body and gold-plated contacts. It is designed to meet the requirements of the MIL-DTL-26500 military standard. The connector has 31 positions and is not compliant with Reach SVHC or RoHS regulations. It belongs to the C48 series and has an anodized shell finish.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |