This 31-contact female connector features an aluminium body with gold-plated copper alloy contacts. It is designed to meet the requirements of MIL-DTL-26500 and is not compliant with Reach SVHC or RoHS regulations. The connector has 31 positions and is part of the C48 series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |