This 31-contact female connector features an aluminium body with gold plating, meeting the military standard MIL-DTL-26500. The connector is not Reach SVHC compliant or RoHS compliant. It is part of the C48 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex BACC45FT18-31S8H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC45FT18-31S8H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.