
CIRCULAR, SIZE 22, 32WAY, PIN
Checking distributor stock and pricing after the page loads.
Molex BACC45FT22-32P7 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.