CONNECTOR, CIRCULAR, PLUG, SIZE 22, 32POS,CABLE; Connector Type:Circular Industrial; Series:BACC45; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:22 ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
Molex BACC45FT22-32PH technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC45 |
| RoHS | Not Compliant |
No datasheet is available for this part.