This 2-position 2-contact male connector features an aluminium body with gold plating. It meets the military standard MIL-DTL-26500. The connector has a number of contacts and positions as specified. It is not Reach SVHC compliant or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |