This 5-contact crimp female connector features an aluminium body and gold-plated copper contacts. It is designed to meet the military standard MIL-DTL-26500. The connector is not RoHS compliant and does not contain any SVHC materials. It is part of the C48 series.
Molex BACC63BP10C5SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.