This 5-pin female connector features an aluminium shell and gold contact plating, with a copper alloy contact material. It is designed to meet the military standard MIL-DTL-26500 and has 5 positions and 5 contacts. The connector is not RoHS compliant and does not meet the Reach SVHC requirements.
Sign in to ask questions about the Molex BACC63BP10D5SNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex BACC63BP10D5SNH technical specifications.
| Body Material | Aluminium, Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63BP10D5SNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.