
The Molex BACC63BP12D3PN is a 3-contact connector with an aluminium body and gold-plated copper contacts. It features a crimp termination and is compliant with the MIL-DTL-26500 military standard. The connector is not Reach SVHC compliant. It has a series designation of C48 and a gender of male.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |