This 3-contact female connector features an aluminium shell with gold plating, meeting the MIL-DTL-26500 military standard. The connector is constructed from aluminium for the body and copper alloy for the contacts. The contacts are plated with gold for reliable connections. The connector has 3 positions and 3 contacts, making it suitable for a variety of applications. It does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex BACC63BP12D3SNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63BP12D3SNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.