This 3-pin male connector features an aluminium shell and gold-plated copper alloy contacts. It meets the MIL-DTL-26500 military standard and has a non-SVHC compliant design. The connector has three positions and three contacts, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex BACC63BP12H3PNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63BP12H3PNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.