This 3-position, 3-contact connector features a male gender and is constructed from aluminium with a stainless steel body and copper alloy contacts plated with gold. It meets the military standard MIL-DTL-26500 and is not compliant with RoHS or Reach SVHC. The connector is part of the C48 series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium, Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Aluminium |
| RoHS | Compliant |