Circular MIL Spec Connector 26500 39C 37#20 2#16 P PLUG SS
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| RoHS | Compliant |