Circular MIL Spec Connector 26500 26#20 6#12 P TH PLUG LC
Molex BACC63BP22C32P6H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63BP22C32P6H to view detailed technical specifications.
No datasheet is available for this part.