26500 4C 4#12 S Th Recp Ss Wc
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium, Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Termination | Crimp |
| RoHS | Compliant |