Circular MIL Spec Connector 26500 28C 24#20 4#12 S RECP SS
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| RoHS | Compliant |