CIRCULAR, SIZE 8, 3WAY, PIN
Molex BACC63BV8F3PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.