CONNECTOR, CIRCULAR, RCPT, SIZE 8, 3POS,WALL; Connector Type:Circular Industrial; Series:BACC63; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Flange; Connector Shell Size:8 ;RoHS Compliant: No
Molex BACC63BV8F3PNH technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
No datasheet is available for this part.