This 5-pin male connector features an aluminium body and gold-plated copper alloy contacts. It is designed to meet the requirements of MIL-DTL-26500 and has an anodized shell finish. The connector is not SVHC compliant and does not meet RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex BACC63CB10-5PNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex BACC63CB10-5PNH technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63CB10-5PNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.