This connector features a 5-contact female design with an aluminium body and gold-plated contacts. It meets the MIL-DTL-26500 military standard and is part of the C48 series. The connector's shell is anodized, but it does not comply with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |