This 5-position female connector features an aluminium body and gold-plated contacts. It is designed to meet the military standard MIL-DTL-26500. The connector has a total of 5 contacts and positions. It is not compliant with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |