The Molex BACC63CB20-16P8H is a 16-position male connector with an aluminium body and gold contact plating. It features 16 copper alloy contacts and meets the MIL-DTL-26500 military standard. The connector is not Reach SVHC compliant or RoHS compliant. It is part of the C48 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex BACC63CB20-16P8H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex BACC63CB20-16P8H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |
Download the complete datasheet for Molex BACC63CB20-16P8H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.