This 16-position female connector features an aluminium body and gold-plated contacts. It is designed to meet the requirements of MIL-DTL-26500, a military standard for connectors. The connector has a total of 16 contacts and positions, making it suitable for a variety of applications. It is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
Molex BACC63CB20-16S8H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |