This 61-position receptacle connector features an aluminium body and 61 copper alloy contacts with gold plating. It is designed to meet the MIL-DTL-26500 military standard and is available in the C48 series. The connector's shell is anodized and does not comply with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Shell Finish | Anodized |
| RoHS | Compliant |