
TERMINAL, FEMALE DISCONNECT, 2.79MM BLUE; Connector Type:Female Disconnect; Series:Avikrimp; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:2.79mm x 0.81mm; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG
Molex BB-5281 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Avikrimp |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex BB-5281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
